8-bit MCU with 60KB FLASH memory and 2KB RAM, operating at up to 8MHz. Features 48 programmable I/Os, 2 timers/counters, and SPI/SCI interfaces. Housed in an LQFP package for surface mounting, it supports an operating voltage range of 4.5V to 5.5V and operates from -40°C to 125°C. Includes POR, PWM, WDT, and LVD peripherals.
Stmicroelectronics ST72F361AR9TC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F361AR9TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.