8-bit Microcontroller (MCU) featuring an 8-bit data bus, operating at up to 8MHz. This surface mount device utilizes an LQFP package and offers 32 I/Os, including 34 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, with two timers/counters. Memory configuration includes 48KB of FLASH and 2KB of RAM. Supports SPI and SCI interfaces, with an operating supply voltage range of 4.5V to 5.5V and a maximum power dissipation of 500mW.
Stmicroelectronics ST72F361J7T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F361J7T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.