8-bit FLASH microcontroller featuring an ARM core, operating at up to 60MHz with an 8-bit data bus. This surface mount LQFP package offers 24 programmable I/Os, 2 timers/counters, and SPI, I2C, SCI interfaces. With 32KB of FLASH memory and 1.5KB of RAM, it supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 125°C. Integrated peripherals include POR, PWM, WDT, and LVD.
Stmicroelectronics ST72F361K6T3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | SPI, I2C, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F361K6T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.