8-bit Flash Microcontroller featuring an ARM core, operating at up to 60MHz with 32KB FLASH and 1.5KB RAM. This surface-mount LQFP-32 packaged MCU offers 24 programmable I/Os, two timers/counters, and supports SPI, SCI, I2C, and UART interfaces. It operates within a 4.5V to 5.5V supply voltage range, boasts an 8µs access time, and includes POR, PWM, WDT, and LVD peripherals. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Stmicroelectronics ST72F361K6T6 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | SPI, SCI, I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F361K6T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.