8-bit microcontroller (MCU) featuring 48KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an 8-bit data bus width and supports SPI and SCI interfaces. Includes 24 programmable I/O pins, two timers/counters, and peripherals such as POR, PWM, WDT, and LVD. Designed for surface mounting in a 32-pin LQFP package, with an operating supply voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F361K7T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |