8-bit automotive microcontroller featuring 60KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an 8-bit data bus, offering 48 I/O pins including 64 programmable I/O. Integrated peripherals include I2C, SPI, CAN, SCI interfaces, 16 ADC channels, and 4 PWM channels. Housed in a TQFP surface mount package, it supports a supply voltage range of 3.8V to 5.5V and operates from -40°C to 125°C.
Stmicroelectronics ST72F521AR9TCE technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, SCI |
| Length | 10mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 64 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F521AR9TCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.