The ST72F521R9TCXS is a 64-pin LQFP microcontroller with 60KB of FLASH memory and 2KB of RAM. It operates at a frequency of 8MHz and is powered by a 5V supply voltage. The device is RoHS compliant and is available in a 14x14mm LQFP-64 package. It can operate over a temperature range of -40°C to 125°C. The microcontroller supports I2C, SPI, and CAN interfaces, and has two timers/counters.
Stmicroelectronics ST72F521R9TCXS technical specifications.
| Package/Case | LQFP |
| Frequency | 8MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F521R9TCXS to view detailed technical specifications.
No datasheet is available for this part.