8-bit microcontroller featuring a maximum clock frequency of 16 MHz and 61440 words of FLASH ROM. This industrial-grade MCU offers 2048 bytes of RAM, 48 I/O lines, and supports PWM output and ADC functionality. Operating within a temperature range of -40°C to 85°C, it utilizes a 64-terminal, 10mm x 10mm S-PQFP-G64 package and operates from a 4.5V to 5.5V supply voltage.
Stmicroelectronics ST72F561AR9TAS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F561AR9TAS to view detailed technical specifications.
No datasheet is available for this part.