8-bit Microcontroller (MCU) featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers 32 I/Os and 2 timers/counters, with SPI, CAN, and SCI interfaces. Supports surface mount installation in an LQFP package, with an operating supply voltage range of 4.5V to 5.5V. Includes POR, PWM, WDT, and LVD peripherals.
Stmicroelectronics ST72F561J4TAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F561J4TAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.