8-bit FLASH Microcontroller (MCU) operating at up to 16 MHz. Features 44 terminals in a S-PQFP-G44 package, with 34 I/O lines. Supports a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 15mA. Offers 61440 words of FLASH ROM and 2048 bytes of RAM. Includes PWM channels and an Analog-to-Digital Converter (ADC), with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72F561J9TAS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F561J9TAS to view detailed technical specifications.
No datasheet is available for this part.