8-bit microcontroller featuring a 16 MHz maximum clock frequency and 32KB of FLASH ROM. This device offers 1024 bytes of RAM, 24 I/O lines, and operates within a supply voltage range of 4.5V to 5.5V with a nominal 5V. Designed for automotive applications, it supports PWM generation and includes an Analog-to-Digital Converter (ADC). The microcontroller is housed in a 32-terminal S-PQFP-G32 package, with a temperature grade of AUTOMOTIVE, functioning from -40°C to 125°C.
Stmicroelectronics ST72F561K6TCE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F561K6TCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.