8-bit microcontroller featuring 60KB FLASH memory and 2KB RAM. Operates at an 8MHz clock frequency with an external oscillator. Supports SPI, CAN, and SCI interfaces, with 24 I/O pins and 48 programmable I/O pins. Includes 2 timers/counters and peripherals such as POR, PWM, WDT, and LVD. Packaged in an LQFP, surface-mount format, this RoHS-compliant component operates from 4.5V to 5.5V with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F561K9TATR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
