8-bit Flash microcontroller featuring an 8MHz clock speed, expandable up to 16MHz. This PQFP32 packaged component offers 32 terminals in a 7x7mm quad configuration, with 24 I/O lines. It includes 61440 words of FLASH ROM and 2048 bytes of RAM, supporting PWM and ADC functionality. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and a supply voltage of 4.5V to 5.5V.
Stmicroelectronics ST72F561K9TCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F561K9TCS to view detailed technical specifications.
No datasheet is available for this part.