8-bit Flash microcontroller featuring an 8MHz clock speed and a maximum operating frequency of 16MHz. This industrial-grade MCU offers 64 terminals in a 14x14mm PQFP package. It includes 61440 words of Flash ROM, 2048 bytes of RAM, and 48 I/O lines, with support for PWM channels and an ADC. Operating within a temperature range of -40°C to 85°C, it requires a supply voltage between 4.5V and 5.5V.
Stmicroelectronics ST72F561R9TAXE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F561R9TAXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.