8-bit microcontroller featuring 60KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an external oscillator. Supports SPI, CAN, and SCI interfaces, with 48 programmable I/Os. Includes POR, PWM, WDT, and LVD peripherals. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics ST72F561R9TC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F561R9TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.