8-bit automotive microcontroller featuring a 16MHz clock speed and 61440 words of MROM. This 64-terminal device offers 2048 bytes of RAM and 48 I/O lines. Operating within an extended temperature range of -40°C to 125°C, it supports a nominal supply voltage of 5V (4.5V-5.5V). Integrated PWM channels and an ADC are present. The component is housed in a 14mm x 14mm S-PQFP-G64 package.
Stmicroelectronics ST72F561R9TCTRE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F561R9TCTRE to view detailed technical specifications.
No datasheet is available for this part.