8-bit Flash Microcontroller, operating at up to 8MHz with a maximum clock frequency of 16MHz. Features 64 terminals in a 14x14mm PQFP package, offering 48 I/O lines. Includes 61440 words of FLASH ROM and 2048 bytes of RAM. Supports PWM channels and has an integrated ADC. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a nominal supply voltage of 5V.
Stmicroelectronics ST72F561R9TCXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F561R9TCXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.