
8-bit microcontroller featuring 4KB FLASH memory and an 8MHz internal oscillator. This MCU offers USB and SCI serial communication interfaces, with 14 I/O pins and 19 programmable I/O lines. Operating from a 4V to 5.5V supply, it includes peripherals like POR, PWM, WDT, DMA, and LVD. Packaged in SO for surface mounting, this component boasts an 8µs access time.
Stmicroelectronics ST72F60E1M1 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 8MHz |
| Interface | USB, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 14 |
| Number of Inputs | 18 |
| Number of Outputs | 19 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST7 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F60E1M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
