
8-bit microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 12MHz with an 8-bit data bus. Integrated peripherals include SPI, USB with 3 endpoints, SCI, 2 timers, POR, PWM, WDT, DMA, and LVD. Supports a supply voltage range of 4V to 5.5V, with an operating temperature range of 0°C to 70°C. Offers 23 programmable I/O pins and is available in a surface mount package.
Stmicroelectronics ST72F621L4M1 technical specifications.
| Access Time | 8us |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI, USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F621L4M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
