The ST72F621L4M1L is an 8-bit microcontroller from Stmicroelectronics. It features 16KB of FLASH memory and 768B of RAM. The device operates at a maximum frequency of 12MHz and has a maximum supply voltage of 5.5V. It is available in a SO package and is suitable for use in temperatures up to 70°C. The microcontroller has 23 programmable I/O and 2 timers.
Stmicroelectronics ST72F621L4M1L technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI, USB, SCI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F621L4M1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
