8-bit Flash Microcontroller featuring an 8KB FLASH memory and 384B RAM. Operates at a maximum frequency of 12MHz with an 8us access time. Offers USB, SPI, and SCI interfaces, with 11 programmable I/O pins and 2 timers/counters. This surface mount device, packaged in SO, supports an operating supply voltage of 5V (4V-5.5V range) and includes POR, PWM, WDT, DMA, and LVD peripherals.
Stmicroelectronics ST72F623F2M1 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | USB, SPI, SCI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F623F2M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
