
8-bit microcontroller featuring 32KB Flash memory, operating at up to 8MHz. This surface-mount device offers 14 programmable I/Os, an 8-bit ADC, and integrated peripherals including POR, PWM, WDT, DMA, and LVD. Connectivity is provided via I2C, SCI, USB, and UART interfaces, with DFU capability. It operates from a 4V to 5.5V supply, with a typical 5V operating voltage, and is housed in an SO package.
Stmicroelectronics ST72F63BE6M1 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 8MHz |
| Interface | I2C, SCI, USB, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 14 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F63BE6M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
