8-bit microcontroller featuring up to 32KB Flash/ROM, DFU capability, and an 8-bit ADC. Operates at 8MHz with I2C, SCI, and USB interfaces. Supports a supply voltage range of 4V to 5.5V and offers 27 programmable I/Os. Includes peripherals like POR, PWM, WDT, DMA, and LVD, housed in an LQFP surface-mount package.
Stmicroelectronics ST72F63BH2T1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SCI, USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F63BH2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.