
8-bit microcontroller featuring an 8MHz clock speed and up to 32KB FLASH/ROM memory. Supports low-speed USB, I2C, and SCI interfaces, with 19 programmable I/Os and one timer/counter. Operates from 4V to 5.5V with a maximum power dissipation of 500mW, suitable for surface mount applications. Includes POR, PWM, WDT, DMA, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST72F63BK1M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F63BK1M1 technical specifications.
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SCI, USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F63BK1M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
