
8-bit microcontroller featuring an 8MHz clock speed, 8KB FLASH memory, and 384B RAM. Supports I2C, SCI, and low-speed USB interfaces, with 19 I/Os and 27 programmable I/Os. Includes 2 timers/counters, POR, PWM, WDT, DMA, and LVD peripherals. Operates from 4V to 5.5V, with a maximum power dissipation of 500mW. Surface mount package with an operating temperature range of 0°C to 70°C.
Stmicroelectronics ST72F63BK2M1 technical specifications.
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SCI, USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F63BK2M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
