
The ST72F63BK2U1 is an 8-bit microcontroller with 8KB of FLASH memory, 2 timers, and 19 I/Os. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is RoHS compliant and suitable for surface mount applications. It can be powered from a supply voltage of 4V to 5.5V and operates within a temperature range of 0°C to 70°C.
Stmicroelectronics ST72F63BK2U1 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SCI, USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F63BK2U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
