
The ST72F63BK2U1TR is an 8-bit microcontroller from Stmicroelectronics with a maximum operating frequency of 8MHz and a maximum operating temperature of 70°C. It features 8KB of FLASH memory and 384 bytes of RAM, with a maximum power dissipation of 500mW. The device operates on a 5V supply voltage and is available in a 19-pin TQFP package, suitable for surface mount applications.
Stmicroelectronics ST72F63BK2U1TR technical specifications.
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SCI, USB |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F63BK2U1TR to view detailed technical specifications.
No datasheet is available for this part.
