
8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8-bit data bus width. Includes I2C, USB, and SCI interfaces, along with an 8-bit ADC and WDG. Designed for surface mount with a 28-pin package, supporting a 4V to 5.5V operating supply voltage.
Stmicroelectronics ST72F63BK4M1 technical specifications.
| Access Time | 8us |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F63BK4M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
