
8-bit microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an internal oscillator. Offers I2C, USB, and SCI interfaces, with 19 programmable I/O pins. Includes peripherals such as POR, PWM, WDT, DMA, and LVD. Packaged in SDIP, this lead-free and RoHS compliant component operates from 4V to 5.5V.
Stmicroelectronics ST72F63BK6B1 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | I2C, USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F63BK6B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
