
8-bit microcontroller featuring up to 32KB FLASH memory, 1KB RAM, and an 8MHz internal oscillator. Offers I2C, USB, and SCI interfaces, with 19 programmable I/Os and 2 PWM channels. Includes a watchdog timer, 8-bit ADC, and peripherals like POR, WDT, DMA, and LVD. Operates from 4V to 5.5V supply, with a maximum power dissipation of 500mW and an operating temperature range of 0°C to 70°C. Packaged in SOIC for surface mounting.
Stmicroelectronics ST72F63BK6M1 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F63BK6M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.