8-bit microcontroller (MCU) featuring 32KB FLASH memory and 5KB RAM. Operates at up to 48MHz with an 8-bit data bus. Includes I2C, SPI, and full-speed USB interfaces, along with PWM, WDT, and DMA peripherals. Supports external oscillator and offers 47 programmable I/O pins. Packaged in TQFP for surface mounting, with a supply voltage range of 3V to 5.5V and a maximum power dissipation of 500mW.
Stmicroelectronics ST72F651AR6T1E technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI, USB |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F651AR6T1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
