8-bit microcontroller featuring 16KB OTPROM and 512 bytes RAM. Operates at a maximum clock frequency of 16MHz with a speed of 8MHz. Industrial temperature grade (-40°C to 85°C) with a 56-terminal PDIP package. Supports 44 I/O lines, PWM channels, and includes an ADC. Nominal supply voltage is 5V, ranging from 3.5V to 5.5V, with a maximum supply current of 20mA.
Stmicroelectronics ST72T311N4B6S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72T311N4B6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.