Stmicroelectronics ST72T311N4T6S technical specifications.
| Package/Case | TQFP |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72T311N4T6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.