8-bit microcontroller featuring 32KB OTPROM and 1KB RAM. Operates at up to 8MHz with a maximum clock frequency of 16MHz. Offers 48 I/O lines, PWM channels, and an integrated ADC. Housed in a 64-terminal PQFP package (14x14mm) with a commercial temperature grade (-0°C to 70°C). Supports a supply voltage range of 3.5V to 5.5V with a maximum supply current of 20mA.
Stmicroelectronics ST72T311R6T1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72T311R6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.