8-bit microcontroller featuring 4MHz clock speed and 8192 words of OTPROM. This automotive-grade device offers 384 bytes of RAM and 44 I/O lines. Operating across a -40°C to 125°C temperature range, it supports a 3V to 5.5V supply voltage with a nominal 5V. The 56-terminal, 0.600-inch wide PDIP package includes PWM channels and an ADC.
Stmicroelectronics ST72T331N2B3S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 56 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72T331N2B3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.