Stmicroelectronics ST72T331N2B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 44 |
| Number of Programmable I/O | 32 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RAM Size | 384B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST72T331N2B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.