Stmicroelectronics ST72T511R9T7S technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 48 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72T511R9T7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.