Stmicroelectronics ST72T774J9B1 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, USB |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 60KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72T774J9B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.