
The ST735SCD is a single output DC/DC regulator with an output voltage of -5V and an output current of 200mA. It operates from an input voltage of 4V to 6.2V and has a maximum operating temperature range of -40°C to 125°C. The device is packaged in a surface mount SOIC package and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable and regulated output voltage.
Stmicroelectronics ST735SCD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST735SCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
