Stmicroelectronics ST735TCD technical specifications.
| Package/Case | SO |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ST735 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST735TCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.