
Stmicroelectronics ST7538QTR technical specifications.
| Package/Case | TQFP |
| Data Rate | 4800bps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7538QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
