
Stmicroelectronics ST7540 technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 4800bps |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
