
Stmicroelectronics ST755CD technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST755CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
