
Stmicroelectronics ST755CN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST755CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.