Stmicroelectronics ST75C185BD technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ST75C185 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST75C185BD to view detailed technical specifications.
No datasheet is available for this part.