Stmicroelectronics ST75C185BTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST75C185 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST75C185BTR to view detailed technical specifications.
No datasheet is available for this part.