Stmicroelectronics ST75C185CN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ST75C185 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST75C185CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.