Stmicroelectronics ST7DALI-EVAL technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DALI |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7DALI-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.