
Stmicroelectronics ST7F264-IND/USB technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | inDART |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7F264-IND/USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.