The ST7FL05Y0MBE is an 8-bit SPI microcontroller from STmicroelectronics with 1.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 8MHz and is packaged in a SO package. The device is RoHS compliant and has a maximum power dissipation of 500mW. It can operate over a temperature range of -40°C to 105°C. The microcontroller has 13 programmable I/Os and 2 timers/counters.
Stmicroelectronics ST7FL05Y0MBE technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FL05Y0MBE to view detailed technical specifications.
No datasheet is available for this part.